Oscillators
ASTMK-4.096KHZ-LQ-D14-J-T
Abracon Corporation
Description: MEMS OSC XO 4.0960KHZ NANODRIVE

Overview of ASTMK-4.096KHZ-LQ-D14-J-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASTMK-4.096KHZ-LQ-D14-J-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASTMK-4.096KHZ-LQ-
Avnet Americas Clock Oscillator 0.004096MHz 1.5 to 3.63V 10pF 4-Pin CSP T/R - Tape and Reel (Alt: ASTMK-4.096KHZ-LQ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel 0
RFQ
RS Frequency Control - - ASTMK-4.096kHz-LQ-D14-J-T | Abracon ASTMK-4.096KHZ-LQ-D14-J-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.3900
  • 10,000 $1.3200
  • 50,000 $1.2500
  • 100,000 $1.1800
$1.1800 / $1.3900 RFQ

CAD Models for ASTMK-4.096KHZ-LQ-D14-J-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMK-4.096KHZ-LQ-D14-J-T by Abracon Corporation

ASTMK-4.096KHZ-LQ-D14-J-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Additional Feature
TR, 7 INCH
Fall Time-Max
200 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.004096 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
10 pF
Physical Dimension
1.54mm x 0.84mm x 0.6mm
Rise Time-Max
200 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.5 V
Surface Mount
YES
Symmetry-Max
52/48 %
Want to compare parts?
  1. ASTMK-4.096KHZ-LQ-D14-J-T
    Abracon Corporation
    MEMS OSC XO 4.0960KHZ NANODRIVE
    VS

Related Parts for ASTMK-4.096KHZ-LQ-D14-J-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMK-4.096KHZ-LQ-D14-J-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMK-4.096KHZ-LQ-D14-J-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMK-4.096KHZ-LQ-D14-J-T would you like to use for your alert(s)?
  • Please alert me when ASTMK-4.096KHZ-LQ-D14-J-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMK-4.096KHZ-LQ-D14-J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMK-4.096KHZ-LQ-D14-J-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMK-4.096KHZ-LQ-D14-J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMK-4.096KHZ-LQ-D14-J-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMK-4.096KHZ-LQ-D14-J-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: