Part Details for ASTMK-4.096KHZ-LQ-D14-J-T3 by Abracon Corporation
Overview of ASTMK-4.096KHZ-LQ-D14-J-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMK-4.096KHZ-LQ-D14-J-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71470882
|
RS | Frequency Control - - ASTMK-4.096kHz-LQ-D14-J-T3 | Abracon ASTMK-4.096KHZ-LQ-D14-J-T3 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.3900 | RFQ |
Part Details for ASTMK-4.096KHZ-LQ-D14-J-T3
ASTMK-4.096KHZ-LQ-D14-J-T3 CAD Models
ASTMK-4.096KHZ-LQ-D14-J-T3 Part Data Attributes
|
ASTMK-4.096KHZ-LQ-D14-J-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMK-4.096KHZ-LQ-D14-J-T3
Abracon Corporation
MEMS OSC XO 4.0960KHZ NANODRIVE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.004096 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |