Part Details for ASTMLPD-33-8.000MHZ-EJ-E by Abracon Corporation
Overview of ASTMLPD-33-8.000MHZ-EJ-E by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMLPD-33-8.000MHZ-EJ-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTMLPD-33-8.000MH
|
Avnet Americas | Programmable MEMS Oscillator LVCMOS 8MHz ±20ppm 3.3V 4-Pin QFN Bulk - Bulk (Alt: ASTMLPD-33-8.000MH) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |