There are no models available for this part yet.
Overview of ASTMLPD-8.000MHZ-LJ-NT-T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASTMLPD-8.000MHZ-LJ-NT-T3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK7685
|
Newark | Lvcmos Output Clock Oscillator, 8Mhz Nom |Abracon ASTMLPD-8.000MHZ-LJ-NT-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.9100 / $1.1500 | Buy Now | |
Onlinecomponents.com | Low power, Programmable SMD MEMS Oscillator - XO (Standard) - 8 MHz - ±20ppm - LVCMOS - 2.25V ~ 3.63V - 4-SMD - No Lead - Tape & Reel (3kpcs / Reel). RoHS: Compliant |
3000 Partner Stock |
|
$0.8960 / $1.5300 | Buy Now | ||
DISTI #
65663825
|
Verical | ASTMLPD-8.000MHZ-LJ-NT-T3 Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.8800 | Buy Now | |
DISTI #
C1S101600818700
|
Chip1Stop | Programmable Timers and Oscillators RoHS: Compliant | 3000 |
|
$1.0100 | Buy Now | |
Master Electronics | Low power, Programmable SMD MEMS Oscillator - XO (Standard) - 8 MHz - ±20ppm - LVCMOS - 2.25V ~ 3.63V - 4-SMD - No Lead - Tape & Reel (3kpcs / Reel). RoHS: Compliant |
3000 Partner Stock |
|
$0.8960 / $1.5300 | Buy Now |
CAD Models for ASTMLPD-8.000MHZ-LJ-NT-T3 by Abracon Corporation
Part Data Attributes for ASTMLPD-8.000MHZ-LJ-NT-T3 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Package Equivalence Code
|
SOLCC4,.1,43
|
Physical Dimension
|
2.5mm x 2.0mm x 0.75mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for ASTMLPD-8.000MHZ-LJ-NT-T3
This table gives cross-reference parts and alternative options found for ASTMLPD-8.000MHZ-LJ-NT-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPD-8.000MHZ-LJ-NT-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.