Datasheets
ASTMLPE-18-100.000MHZ-LJ-E-T3 by: Abracon Corporation

MEMS OSC XO 100.0000MHZ LVCMOS

Part Details for ASTMLPE-18-100.000MHZ-LJ-E-T3 by Abracon Corporation

Overview of ASTMLPE-18-100.000MHZ-LJ-E-T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASTMLPE-18-100.000MHZ-LJ-E-T3

Part # Distributor Description Stock Price Buy
RS Frequency Control - - ASTMLPE-18-100.000MHz-LJ-E-T3 | Abracon ASTMLPE-18-100.000MHZ-LJ-E-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $1.0200
  • 30,000 $0.9700
  • 150,000 $0.9200
  • 300,000 $0.8700
$0.8700 / $1.0200 RFQ
DISTI # ASTMLPE-18-100.000MHZ-LJ-E-T3
Avnet Abacus Crystal Oscillator 100MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASTMLPE-18-100.000MHZ-LJ-E-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Abacus - 0
Buy Now

Part Details for ASTMLPE-18-100.000MHZ-LJ-E-T3

ASTMLPE-18-100.000MHZ-LJ-E-T3 CAD Models

ASTMLPE-18-100.000MHZ-LJ-E-T3 Part Data Attributes

ASTMLPE-18-100.000MHZ-LJ-E-T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASTMLPE-18-100.000MHZ-LJ-E-T3 Abracon Corporation MEMS OSC XO 100.0000MHZ LVCMOS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2.5 ns
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for ASTMLPE-18-100.000MHZ-LJ-E-T3

This table gives cross-reference parts and alternative options found for ASTMLPE-18-100.000MHZ-LJ-E-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPE-18-100.000MHZ-LJ-E-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT8209AI-21-18E-100.000000T LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8209AI-21-18E-100.000000T
ASTMLPE-18-100.000MHZ-LJ-E-T MEMS OSC XO 100.0000MHZ LVCMOS Abracon Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs ASTMLPE-18-100.000MHZ-LJ-E-T
SIT8209AI-21-18E-100.000000Y LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8209AI-21-18E-100.000000Y
SIT8008BC-21-18E-100.000000E LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BC-21-18E-100.000000E
SIT8008AC-21-18E-100.000000E LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008AC-21-18E-100.000000E
SIT8008BC-21-18E-100.000000D LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BC-21-18E-100.000000D
SIT8008AC-21-18E-100.000000D LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008AC-21-18E-100.000000D
SIT8008BIF21-18E-100.000000 LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BIF21-18E-100.000000
ASTMLPE-18-100.000MHZ-LJ-E LVCMOS Output Clock Oscillator, Abracon Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs ASTMLPE-18-100.000MHZ-LJ-E
SIT8944BM-21-18EA100.000000 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8944BM-21-18EA100.000000
Part Number Description Manufacturer Compare
SIT8008BCF21-18E-100.000000 LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BCF21-18E-100.000000
SIT8008BIA21-18N-100.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BIA21-18N-100.000000
SIT8008BIF21-18E-100.000000 LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BIF21-18E-100.000000
ASTMLPE-18-100.000MHZ-LJ-E-T MEMS OSC XO 100.0000MHZ LVCMOS Abracon Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs ASTMLPE-18-100.000MHZ-LJ-E-T
ASTMLPE-18-100.000MHZ-EJ-E-T MEMS OSC XO 100.0000MHZ LVCMOS Abracon Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs ASTMLPE-18-100.000MHZ-EJ-E-T
SIT8008BC-21-18N-100.000000 LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BC-21-18N-100.000000
SIT8008BIR21-18N-100.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BIR21-18N-100.000000
SIT8008BCE21-18S-100.000000 LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BCE21-18S-100.000000
SIT8008BI-21-18N-100.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BI-21-18N-100.000000
SIT8008BI-21-18E-100.000000 LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation ASTMLPE-18-100.000MHZ-LJ-E-T3 vs SIT8008BI-21-18E-100.000000

ASTMLPE-18-100.000MHZ-LJ-E-T3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMLPE-18-100.000MHZ-LJ-E-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMLPE-18-100.000MHZ-LJ-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMLPE-18-100.000MHZ-LJ-... would you like to use for your alert(s)?
  • Please alert me when ASTMLPE-18-100.000MHZ-LJ-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMLPE-18-100.000MHZ-LJ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMLPE-18-100.000MHZ-LJ-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMLPE-18-100.000MHZ-LJ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMLPE-18-100.000MHZ-LJ-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMLPE-18-100.000MHZ-LJ-E-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: