Part Details for ASTMLPE-50.000MHZ-EJ-E-T by Abracon Corporation
Overview of ASTMLPE-50.000MHZ-EJ-E-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMLPE-50.000MHZ-EJ-E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7687
|
Newark | Mems Osc Xo 50.0000Mhz Lvcmos |Abracon ASTMLPE-50.000MHZ-EJ-E-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1940 |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
535-13129-1-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVCMOS Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
498 In Stock |
|
$1.2738 / $1.7100 | Buy Now |
DISTI #
71455116
|
RS | Frequency Control - - ASTMLPE-50.000MHz-EJ-E-T | Abracon ASTMLPE-50.000MHZ-EJ-E-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1940 Partner Stock |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
ASTMLPE50.000M-0
|
TME | ASTMLPE-50.000MHZ-EJ-E-T Min Qty: 1000 | 1940 |
|
$1.1300 | Buy Now |
DISTI #
ASTMLPE-50.000MHZ-EJ-E-T
|
Avnet Abacus | Crystal Oscillator 50MHz 2.25 to 3.63V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASTMLPE-50.000MHZ-EJ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101601260982
|
Chip1Stop | MEMS Oscillators | 1940 |
|
$1.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1940 Partner Stock |
|
$1.0000 / $1.1800 | Buy Now |
Part Details for ASTMLPE-50.000MHZ-EJ-E-T
ASTMLPE-50.000MHZ-EJ-E-T CAD Models
ASTMLPE-50.000MHZ-EJ-E-T Part Data Attributes
|
ASTMLPE-50.000MHZ-EJ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMLPE-50.000MHZ-EJ-E-T
Abracon Corporation
MEMS OSC XO 50.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for ASTMLPE-50.000MHZ-EJ-E-T
This table gives cross-reference parts and alternative options found for ASTMLPE-50.000MHZ-EJ-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPE-50.000MHZ-EJ-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.