Part Details for ASTMLPV-66.666MHZ-EJ-E-T3 by Abracon Corporation
Overview of ASTMLPV-66.666MHZ-EJ-E-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMLPV-66.666MHZ-EJ-E-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71455253
|
RS | Frequency Control - - ASTMLPV-66.666MHz-EJ-E-T3 | Abracon ASTMLPV-66.666MHZ-EJ-E-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
Part Details for ASTMLPV-66.666MHZ-EJ-E-T3
ASTMLPV-66.666MHZ-EJ-E-T3 CAD Models
ASTMLPV-66.666MHZ-EJ-E-T3 Part Data Attributes
|
ASTMLPV-66.666MHZ-EJ-E-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMLPV-66.666MHZ-EJ-E-T3
Abracon Corporation
MEMS OSC XO 66.6660MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASTMLPV-66.666MHZ-EJ-E-T3
This table gives cross-reference parts and alternative options found for ASTMLPV-66.666MHZ-EJ-E-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPV-66.666MHZ-EJ-E-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BI-81-XXE-66.666000Y | -40 TO 85C, 7050, 20PPM, 2.25V-3 | SiTime Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs SIT1602BI-81-XXE-66.666000Y |
CMC702XXAU8E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs CMC702XXAU8E-66.666MHZ |
CMC702XXAV5E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs CMC702XXAV5E-66.666MHZ |
CMC702XXAU7E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs CMC702XXAU7E-66.666MHZ |
SIT1602BC-81-XXE-66.666000X | -20 TO 70C, 7050, 20PPM, 2.25V-3 | SiTime Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs SIT1602BC-81-XXE-66.666000X |
ASTMHTV-66.666MHZ-ZJ-E | MEMS OSC XO 66.6660MHZ LVCMOS | Abracon Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs ASTMHTV-66.666MHZ-ZJ-E |
CMC702XXAU5E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs CMC702XXAU5E-66.666MHZ |
CMC702XXAU2E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs CMC702XXAU2E-66.666MHZ |
CMC702XXAV4E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs CMC702XXAV4E-66.666MHZ |
ASTMHTV-66.666MHZ-XJ-E-T3 | MEMS OSC XO 66.6660MHZ LVCMOS | Abracon Corporation | ASTMLPV-66.666MHZ-EJ-E-T3 vs ASTMHTV-66.666MHZ-XJ-E-T3 |