There are no models available for this part yet.
Overview of ASTMUPCD-33-25.000MHZ-LJ-E-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASTMUPCD-33-25.000MHZ-LJ-E-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ASTMUPCD-33-25.000MHZ-LJ-E-T
|
Avnet Abacus | High Performance Programmable LVCMOS MEMS Oscillator 25MHz 3.3V �20ppm -40 to 85�C 2.7x2.4mm 4-Pin SMD 1000 Pcs T/R - Tape and Reel (Alt: ASTMUPCD-33-25.000MHZ-LJ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S101600642435
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 18 |
|
$1.5724 | Buy Now |
CAD Models for ASTMUPCD-33-25.000MHZ-LJ-E-T by Abracon Corporation
Part Data Attributes for ASTMUPCD-33-25.000MHZ-LJ-E-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; TR, 7 INCH
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.7mm x 2.4mm x 0.75mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for ASTMUPCD-33-25.000MHZ-LJ-E-T
This table gives cross-reference parts and alternative options found for ASTMUPCD-33-25.000MHZ-LJ-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMUPCD-33-25.000MHZ-LJ-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AI-G1-33E-25.000000Y | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | ASTMUPCD-33-25.000MHZ-LJ-E-T vs SIT8208AI-G1-33E-25.000000Y |
SIT8208AC-G1-33E-25.000000T | -20 TO 70C, 2520, 20PPM, 3.3V, 2 | SiTime Corporation | ASTMUPCD-33-25.000MHZ-LJ-E-T vs SIT8208AC-G1-33E-25.000000T |
SIT8208AC-G1-33E-25.000000Y | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | ASTMUPCD-33-25.000MHZ-LJ-E-T vs SIT8208AC-G1-33E-25.000000Y |
ASTMUPCD-33-25.000MHZ-EJ-E-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | ASTMUPCD-33-25.000MHZ-LJ-E-T vs ASTMUPCD-33-25.000MHZ-EJ-E-T |
SIT8208AI-G1-33E-25.000000E | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | ASTMUPCD-33-25.000MHZ-LJ-E-T vs SIT8208AI-G1-33E-25.000000E |
SIT8208AI-G1-33E-25.000000T | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | ASTMUPCD-33-25.000MHZ-LJ-E-T vs SIT8208AI-G1-33E-25.000000T |
Related Parts for ASTMUPCD-33-25.000MHZ-LJ-E-T
-
ASTMUPCD-33-100.000MHZ-LJ-E-TXO
-
CL05C221JA5NNNCFixed Capacitors
-
LMZ12010TZSwitching Regulator or Controllers
-
M2S025T-1VFG400IField Programmable Gate Arrays
-
ASP-103612-04Headers and Edge Type Connectors
-
RNCF0402TKT10K0Fixed Resistors
-
BY500-1000Rectifier Diodes
-
MIC6315-44D4UYPower Management Circuits
-
MAX3387EEUGLine Driver or Receivers