There are no models available for this part yet.
Overview of ASTMUPCV-33-80.000MHZ-EJ-E-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASTMUPCV-33-80.000MHZ-EJ-E-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ASTMUPCV-33-80.000
|
Avnet Americas | High Performance Programmable LVCMOS MEMS Oscillator 80MHz 3.3V ±20ppm -20 to 70°C 7x5mm 4-Pin SMD 1000 Pcs T/R - Tape and Reel (Alt: ASTMUPCV-33-80.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for ASTMUPCV-33-80.000MHZ-EJ-E-T by Abracon Corporation
Part Data Attributes for ASTMUPCV-33-80.000MHZ-EJ-E-T by Abracon Corporation
ASTMUPCV-33-80.000MHZ-EJ-E-T
Abracon Corporation
|
|
---|---|
Samacsys Manufacturer
|
ABRACON
|
Want to compare parts?
-
ASTMUPCV-33-80.000MHZ-EJ-E-TAbracon CorporationVS
-