Part Details for ASTMUPLPFL-312.500MHZ-LJ-E-T by Abracon Corporation
Overview of ASTMUPLPFL-312.500MHZ-LJ-E-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ASTMUPLPFL-312.500MHZ-LJ-E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTMUPLPFL-312.500
|
Avnet Americas | High Performance Programmable LVPECL MEMS Oscillator 312.5MHz 2.25 to 3.63V ±20ppm -40 to 85°C 5x3.2mm 6-Pin SMD 1000 Pcs T/R - Tape and Reel (Alt: ASTMUPLPFL-312.500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASTMUPLPFL-312.500
|
Avnet Americas | High Performance Programmable LVPECL MEMS Oscillator 312.5MHz 2.25 to 3.63V ±20ppm -40 to 85°C 5x3.2mm 6-Pin SMD 1000 Pcs T/R - Tape and Reel (Alt: ASTMUPLPFL-312.500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASTMUPLPFL-312.500MHZ-LJ-E-T
ASTMUPLPFL-312.500MHZ-LJ-E-T CAD Models
ASTMUPLPFL-312.500MHZ-LJ-E-T Part Data Attributes:
|
ASTMUPLPFL-312.500MHZ-LJ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMUPLPFL-312.500MHZ-LJ-E-T
Abracon Corporation
MEMS OSC XO 312.5000MHZ LVPECL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |