Part Details for ASTMUPLPV-125.000MHZ-LJ-E-T by Abracon Corporation
Overview of ASTMUPLPV-125.000MHZ-LJ-E-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMUPLPV-125.000MHZ-LJ-E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTMUPLPV-125.000M
|
Avnet Americas | High Performance Programmable LVPECL MEMS Oscillator 125MHz 2.25 to 3.63V ±20ppm -40 to 85°C 7x5mm 6-Pin SMD 1000 Pcs T/R - Tape and Reel (Alt: ASTMUPLPV-125.000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASTMUPLPV-125.000M
|
Avnet Americas | High Performance Programmable LVPECL MEMS Oscillator 125MHz 2.25 to 3.63V ±20ppm -40 to 85°C 7x5mm 6-Pin SMD 1000 Pcs T/R - Tape and Reel (Alt: ASTMUPLPV-125.000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASTMUPLPV-125.000MHZ-LJ-E-T
ASTMUPLPV-125.000MHZ-LJ-E-T CAD Models
ASTMUPLPV-125.000MHZ-LJ-E-T Part Data Attributes:
|
ASTMUPLPV-125.000MHZ-LJ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMUPLPV-125.000MHZ-LJ-E-T
Abracon Corporation
MEMS OSC XO 125.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |