Part Details for ASTX-H11-12.000MHZ-I25-T by Abracon Corporation
Overview of ASTX-H11-12.000MHZ-I25-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ASTX-H11-12.000MHZ-I25-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2025
|
Newark | Tcxo, 12Mhz, 3.2 X 2.5Mm, Hcmos, Frequency Nom:12Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H11 Series Rohs Compliant: Yes |Abracon ASTX-H11-12.000MHZ-I25-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $3.5500 | Buy Now |
DISTI #
45W5364
|
Newark | Oscillator, Tcxo, 12Mhz, Smd, Product Range:Astx-H11 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:12Mhz, Oscillator Mounting:Smd, Supply Voltage Max:3.3V, Supply Voltage Min:2.97V Rohs Compliant: Yes |Abracon ASTX-H11-12.000MHZ-I25-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3800 | Buy Now |
DISTI #
ASTX-H11-12.000MHZ-I25-T-ND
|
DigiKey | XTAL OSC TCXO 12.0000MHZ HCMOS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0124 | Buy Now |
DISTI #
ASTX-H11-12.000MHZ
|
Avnet Americas | 3.2 X 2.5 X 1.00MM, HCMOS TCXO 3.3V, 2.5PPM -40+85C - Tape and Reel (Alt: ASTX-H11-12.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7926 | Buy Now |
DISTI #
815-ASTXH1112I25T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - TCXO - HCMOS Output - 12.000MHZ - (+/-) 2.5ppm from -40°C to +85°C - 3.3VDC - SMD - 3.2 x 2.5 x 1.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
Part Details for ASTX-H11-12.000MHZ-I25-T
ASTX-H11-12.000MHZ-I25-T CAD Models
ASTX-H11-12.000MHZ-I25-T Part Data Attributes
|
ASTX-H11-12.000MHZ-I25-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H11-12.000MHZ-I25-T
Abracon Corporation
XTAL OSC TCXO 12.0000MHZ HCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 2.5% | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 45/55 % |