Part Details for ASTX-H11-5.000MHZ-T by Abracon Corporation
Overview of ASTX-H11-5.000MHZ-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ASTX-H11-5.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2048
|
Newark | Tcxo, 5Mhz, 3.2 X 2.5Mm, Hcmos, Frequency Nom:5Mhz, Frequency Stability +/-:2.5Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Oscillator Output Compatibility:Hcmos, Supply Voltage Nom:3.3V, Product Range:Astx-H11 Series, Frequency:5Mhz Rohs Compliant: Yes |Abracon ASTX-H11-5.000MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ASTX-H11-5.000MHZ-T-ND
|
DigiKey | XTAL OSC TCXO 5.0000MHZ HCMOS Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASTX-H11-5.000MHZ-
|
Avnet Americas | 3.2 X 2.5 X 1.00MM, HCMOS TCXO 3.3V, 2.5PPM -30+75C - Tape and Reel (Alt: ASTX-H11-5.000MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASTX-H11-5.000MHZ-T
ASTX-H11-5.000MHZ-T CAD Models
ASTX-H11-5.000MHZ-T Part Data Attributes
|
ASTX-H11-5.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-H11-5.000MHZ-T
Abracon Corporation
XTAL OSC TCXO 5.0000MHZ HCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Number of Terminals | 4 | |
Oscillator Type | HCMOS |