Part Details for ASTXR-12-26.000MHZ-512883-T by Abracon Corporation
Overview of ASTXR-12-26.000MHZ-512883-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ASTXR-12-26.000MHZ-512883-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTXR-12-26.000MHZ-512883-T
|
Avnet Abacus | 0.50 PPM TCXO, 1.80V, WITHOUT E/D - Tape and Reel (Alt: ASTXR-12-26.000MHZ-512883-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASTXR-12-26.000MHZ-512883-T
ASTXR-12-26.000MHZ-512883-T CAD Models
ASTXR-12-26.000MHZ-512883-T Part Data Attributes
|
ASTXR-12-26.000MHZ-512883-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTXR-12-26.000MHZ-512883-T
Abracon Corporation
XTAL OSC TCXO 26.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.08,38 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 11000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | SOLCC6,.08,38 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |