Part Details for ASU-08BFFM-QL8B01 by Amphenol LTW Technology
Overview of ASU-08BFFM-QL8B01 by Amphenol LTW Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASU-08BFFM-QL8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5279
|
Newark | Cable Assy, 8P Cir Rcpt-Free End, 1M, Connector To Connector:Circular Receptacle To Free End, No. Of Positions:8Positions, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Ltw ASU-08BFFM-QL8B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$15.7900 | Buy Now |
DISTI #
1754-ASU-08BFFM-QL8B01-ND
|
DigiKey | CBL CIRC 8POS FMALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$16.0573 / $22.3400 | Buy Now |
DISTI #
74290027
|
RS | X-LOK MINI SIZE OVERMOLDING METAL 2A 8P F CONN F PIN PU L-1M | Amphenol LTW Technology ASU-08BFFM-QL8B01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7400 | RFQ |
DISTI #
LTWASU-08BFFM-QL8B01
|
Heilind Electronics | XLOK, A SHLD-2A, 08P, CABLE WO F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$10.9300 / $17.4500 | Buy Now |
DISTI #
ASU-08BFFM-QL8B01
|
TME | Plug, M12, PIN: 8, female, 1m, Type: with strain relief,with lead Min Qty: 1 | 0 |
|
$16.9800 / $24.2600 | RFQ |
DISTI #
LTWASU-08BFFM-QL8B01
|
Interstate Connecting Components | XLOK, A SHLD-2A, 08P, CABLE WO F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now | |
DISTI #
4061289
|
element14 Asia-Pacific | CABLE ASSY, 8P CIR RCPT-FREE END, 1M RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$21.3350 / $26.2686 | Buy Now |
DISTI #
4061289
|
Farnell | CABLE ASSY, 8P CIR RCPT-FREE END, 1M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 17 |
|
$27.9454 / $35.8335 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$10.9300 / $17.4500 | Buy Now |