-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 20.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1707
|
Newark | Xtal Osc Xo 20.0000Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASV-20.000MHZ-E-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.8300 | Buy Now |
DISTI #
14T0219
|
Newark | Oscillator, 20Mhz, smd, Product Range:Asv Series, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:20Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASV-20.000MHZ-E-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9530 | Buy Now |
DISTI #
535-10075-1-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$0.6400 / $1.2700 | Buy Now |
DISTI #
ASV-20.000MHZ-E-T
|
Avnet Americas | SMD Crystal Oscillator 20MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASV-20.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6170 | Buy Now |
DISTI #
815-ASV-20.000M-E-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 20.0000MHZ HCMOS SMD RoHS: Compliant | 75 |
|
$0.6760 / $1.1700 | Buy Now |
|
Future Electronics | ASV Series 20 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | HCMOS Crystal Oscillator - 20.000 MHz (+/-) 100ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.6200 / $0.7540 | Buy Now |
DISTI #
ASV-20.000MHZ-E-T
|
Avnet Abacus | - Tape and Reel (Alt: ASV-20.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600136244
|
Chip1Stop | Oscillator XO 20MHz 100ppm 15pF (Stability) HCMOS/TTL 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant pbFree: Yes | 6 |
|
$0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-20.000MHZ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-20.000MHZ-E-T
Abracon Corporation
XTAL OSC XO 20.0000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5.08mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |