Oscillators
ASV-33.000MHZ-E-T
Abracon Corporation
Description: XTAL OSC XO 33.0000MHZ HCMOS SMD

Overview of ASV-33.000MHZ-E-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ASV-33.000MHZ-E-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 25R1716
Newark Xtal Osc Xo 33.0000Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASV-33.000MHZ-E-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.9040
  • 2,000 $0.8540
  • 4,000 $0.7700
  • 6,000 $0.7430
  • 10,000 $0.7150
$0.7150 / $0.9040 Buy Now
DISTI # 535-10083-1-ND
DigiKey XTAL OSC XO 33.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.4200
  • 1,000 $0.9135
$0.9135 / $1.4200 Buy Now
DISTI # ASV-33.000MHZ-E-T
Avnet Americas SMD Crystal Oscillator 33MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASV-33.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6724
$0.6724 Buy Now
DISTI # 815-ASV-33.000M-E-T
Mouser Electronics Standard Clock Oscillators 33.0 MHZ RoHS: Compliant 0
  • 1,000 $0.8310
  • 2,000 $0.7980
$0.7980 / $0.8310 Order Now
Future Electronics XTAL OSC XO 33.0000MHZ HCMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $0.7250
$0.7250 Buy Now
Onlinecomponents.com HCMOS Crystal Oscillator - 33.000 MHz (+/-) 100ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.7970
  • 3,000 $0.7640
  • 5,000 $0.7440
  • 8,000 $0.7330
  • 10,000 $0.7220
  • 15,000 $0.7110
  • 25,000 $0.7000
$0.7000 / $0.7970 Buy Now
Bristol Electronics   870
RFQ
Quest Components   696
  • 1 $2.1792
  • 276 $1.0079
  • 596 $0.8989
$0.8989 / $2.1792 Buy Now
DISTI # ASV-33.000MHZ-E-T
TTI Standard Clock Oscillators 33.0 MHZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 4000
In Stock
  • 1,000 $0.5630
$0.5630 Buy Now
DISTI # ASV-33.000MHZ-E-T
Avnet Abacus SMD Crystal Oscillator 33MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASV-33.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600216407
Chip1Stop Oscillator XO 33MHz 100ppm 15pF (Stability) HCMOS/TTL 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant pbFree: Yes 1340
  • 295 $0.3970
$0.3970 Buy Now

CAD Models for ASV-33.000MHZ-E-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASV-33.000MHZ-E-T by Abracon Corporation

ASV-33.000MHZ-E-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
33 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.08mm x 1.8mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. ASV-33.000MHZ-E-T
    Abracon Corporation
    XTAL OSC XO 33.0000MHZ HCMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASV-33.000MHZ-E-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASV-33.000MHZ-E-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASV-33.000MHZ-E-T would you like to use for your alert(s)?
  • Please alert me when ASV-33.000MHZ-E-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASV-33.000MHZ-E-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASV-33.000MHZ-E-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASV-33.000MHZ-E-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASV-33.000MHZ-E-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASV-33.000MHZ-E-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: