-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 33.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1968
|
Newark | Oscillator, 33Mhz, 7 X 5Mm, Hcmos, Frequency Nom:33Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Frequency:33Mhz Rohs Compliant: Yes |Abracon ASV-33.000MHZ-EJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
96J0003
|
Newark | Oscillator, 33Mhz, Smd, Full Reel, Frequency Nom:33Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Frequency:33Mhz Rohs Compliant: Yes |Abracon ASV-33.000MHZ-EJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7150 / $0.9040 | Buy Now |
DISTI #
535-9324-1-ND
|
DigiKey | XTAL OSC XO 33.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3784 In Stock |
|
$0.7900 / $1.4200 | Buy Now |
DISTI #
ASV-33.000MHZ-EJ-T
|
Avnet Americas | Oscillator, 33 MHz, 20 ppm, SMD, 7mm x 5mm, HCMOS, 3.3 V, ASV Series - Tape and Reel (Alt: ASV-33.000MHZ-EJ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6932 | Buy Now |
DISTI #
815-ASV-33-EJ-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 33.0000MHZ HCMOS SMD RoHS: Compliant | 551 |
|
$0.8250 / $1.4500 | Buy Now |
|
Future Electronics | ASV Series 33 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | HCMOS Crystal Oscillator - 33.000 MHz (+/-) 20ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.6370 / $0.7730 | Buy Now |
|
Quest Components | 40 |
|
$1.2425 / $2.4850 | Buy Now | |
DISTI #
ASV-33.000MHZ-EJ-T
|
Avnet Abacus | Oscillator, 33 MHz, 20 ppm, SMD, 7mm x 5mm, HCMOS, 3.3 V, ASV Series - Tape and Reel (Alt: ASV-33.000MHZ-EJ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600128528
|
Chip1Stop | Oscillator XO 33MHz ±20ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant pbFree: Yes | 2444 |
|
$0.2540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-33.000MHZ-EJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-33.000MHZ-EJ-T
Abracon Corporation
XTAL OSC XO 33.0000MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |