-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7699
|
Newark | Hcmos Output Clock Oscillator |Abracon ASV-8.000MHZ-NC-T RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.4430 / $0.6430 | Buy Now |
DISTI #
2266-ASV-8.000MHZ-NC-T-ND
|
DigiKey | HCMOS Output Clock Oscillator, 8 Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4000 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.3360 / $0.3970 | Buy Now |
DISTI #
65735755
|
Verical | ASV-8.000MHZ-NC-T Min Qty: 161 Package Multiple: 1 | Americas - 3000 |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
ASV8.000MHZNCT-0
|
TME | ASV-8.000MHZ-NC-T Min Qty: 88 | 3000 |
|
$0.4567 / $0.4802 | Buy Now |
DISTI #
C1S101601056495
|
Chip1Stop | Programmable Timers and Oscillators | 3000 |
|
$0.4350 / $0.4580 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 Partner Stock |
|
$0.3360 / $0.3970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-8.000MHZ-NC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-8.000MHZ-NC-T
Abracon Corporation
HCMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5.08mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |