Part Details for ASV-8.00MHZ-EJ-T by Abracon Corporation
Overview of ASV-8.00MHZ-EJ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASV-8.00MHZ-EJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASV-8.00MHZ-EJ-T
|
Avnet Asia | SMD Clock Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R (Alt: ASV-8.00MHZ-EJ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |