Part Details for ASV2-32.000MHZ-R-L1-T by Abracon Corporation
Overview of ASV2-32.000MHZ-R-L1-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASV2-32.000MHZ-R-L1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASV2-32.000MHZ-R-L1-T-ND
|
DigiKey | XTAL OSC XO 32.0000MHZ HCMOS SMD Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASV2-32.000MHZ-R-L
|
Avnet Americas | OSC, 32.000MHZ, 3.3V, SMD, 7.0X5.0 - Tape and Reel (Alt: ASV2-32.000MHZ-R-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71321094
|
RS | Abracon Frequency Control - ASV2-32.000MHz-R-L1-T | Abracon ASV2-32.000MHZ-R-L1-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7300 / $0.8600 | Buy Now |
DISTI #
ASV2-32.000MHZ-R-L
|
Avnet Americas | OSC, 32.000MHZ, 3.3V, SMD, 7.0X5.0 - Tape and Reel (Alt: ASV2-32.000MHZ-R-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASV2-32.000MHZ-R-L1-T
ASV2-32.000MHZ-R-L1-T CAD Models
ASV2-32.000MHZ-R-L1-T Part Data Attributes:
|
ASV2-32.000MHZ-R-L1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV2-32.000MHZ-R-L1-T
Abracon Corporation
XTAL OSC XO 32.0000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 5 TTL, 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |