Part Details for ASV2-40.000MHZ-R-L1-T by Abracon Corporation
Overview of ASV2-40.000MHZ-R-L1-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASV2-40.000MHZ-R-L1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASV2-40.000MHZ-R-L1-TCT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
969 In Stock |
|
$0.7878 / $1.3600 | Buy Now |
DISTI #
ASV2-40.000MHZ-R-L
|
Avnet Americas | OSC, 40.000MHZ, 3.3V, SMD, 7.0X5.0 - Tape and Reel (Alt: ASV2-40.000MHZ-R-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8160 / $0.9240 | Buy Now |
DISTI #
815-ASV2-40-R-L1T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 40.0000MHZ HCMOS SMD RoHS: Compliant | 0 |
|
$0.7870 / $0.8930 | Order Now |
DISTI #
71321100
|
RS | Abracon Frequency Control - ASV2-40.000MHz-R-L1-T | Abracon ASV2-40.000MHZ-R-L1-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $0.8900 | Buy Now |
DISTI #
ASV2-40.000MHZ-R-L
|
Avnet Americas | OSC, 40.000MHZ, 3.3V, SMD, 7.0X5.0 - Tape and Reel (Alt: ASV2-40.000MHZ-R-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8160 / $0.9240 | Buy Now |
Part Details for ASV2-40.000MHZ-R-L1-T
ASV2-40.000MHZ-R-L1-T CAD Models
ASV2-40.000MHZ-R-L1-T Part Data Attributes:
|
ASV2-40.000MHZ-R-L1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV2-40.000MHZ-R-L1-T
Abracon Corporation
XTAL OSC XO 40.0000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 5 TTL, 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for ASV2-40.000MHZ-R-L1-T
This table gives cross-reference parts and alternative options found for ASV2-40.000MHZ-R-L1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV2-40.000MHZ-R-L1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO37ERECNA40M | XOSM-573 40M AARE D06 E4 | Vishay Dale | ASV2-40.000MHZ-R-L1-T vs XO37ERECNA40M |
XO37ERECNA40M | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | ASV2-40.000MHZ-R-L1-T vs XO37ERECNA40M |