Oscillators
ASV2-49.152MHZ-C-L1-T
Abracon Corporation
Description: XTAL OSC XO 49.1520MHZ HCMOS SMD

Overview of ASV2-49.152MHZ-C-L1-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASV2-49.152MHZ-C-L1-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASV2-49.152MHZ-C-L1-T-ND
DigiKey XTAL OSC XO 49.1520MHZ HCMOS SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.9562
$0.9562 Buy Now
DISTI # ASV2-49.152MHZ-C-L
Avnet Americas OSC, 49.152MHZ, 3.3V, SMD, 7.0X5.0 - Tape and Reel (Alt: ASV2-49.152MHZ-C-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7001
$0.7001 Buy Now
DISTI # 815-ASV249.152CL1T
Mouser Electronics Standard Clock Oscillators XTAL OSC XO 49.1520MHZ HCMOS SMD RoHS: Compliant 0
  • 1,000 $0.9230
  • 2,000 $0.8980
  • 5,000 $0.8800
$0.8800 / $0.9230 Order Now
DISTI # 71321080
RS Abracon Frequency Control - ASV2-49.152MHz-C-L1-T | Abracon ASV2-49.152MHZ-C-L1-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.0400
  • 10,000 $0.9800
  • 50,000 $0.9300
  • 100,000 $0.8800
$0.8800 / $1.0400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 1,000 $0.8130
$0.8130 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.8550
  • 3,000 $0.8180
  • 5,000 $0.7520
  • 8,000 $0.7390
  • 10,000 $0.7100
  • 15,000 $0.6990
  • 25,000 $0.6890
$0.6890 / $0.8550 Buy Now

CAD Models for ASV2-49.152MHZ-C-L1-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASV2-49.152MHZ-C-L1-T by Abracon Corporation

ASV2-49.152MHZ-C-L1-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
133 MHz
Operating Frequency-Min
0.012 MHz
Operating Frequency-Nom
49.152 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS
Output Load
5 TTL, 50 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.4mm
Qualification Status
Not Qualified
Rise Time-Max
6 ns
Supply Current-Max
20 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. ASV2-49.152MHZ-C-L1-T
    Abracon Corporation
    XTAL OSC XO 49.1520MHZ HCMOS SMD
    VS

Related Parts for ASV2-49.152MHZ-C-L1-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASV2-49.152MHZ-C-L1-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASV2-49.152MHZ-C-L1-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASV2-49.152MHZ-C-L1-T would you like to use for your alert(s)?
  • Please alert me when ASV2-49.152MHZ-C-L1-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASV2-49.152MHZ-C-L1-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASV2-49.152MHZ-C-L1-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASV2-49.152MHZ-C-L1-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASV2-49.152MHZ-C-L1-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASV2-49.152MHZ-C-L1-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: