-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5589
|
Newark | Osc, 50Mhz, Cmos/Hcmos/Lvcmos, 7Mm X 5Mm Rohs Compliant: Yes |Abracon ASVDV-50.000MHZ-LC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
535-ASVDV-50.000MHZ-LC-TCT-ND
|
DigiKey | OSC XO 50.000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.9631 / $1.7300 | Buy Now |
DISTI #
ASVDV-50.000MHZ-LC
|
Avnet Americas | Oscillator, 50 MHz, 50 ppm, SMD, 7mm x 5mm, ASVDV Series - Tape and Reel (Alt: ASVDV-50.000MHZ-LC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8671 | Buy Now |
DISTI #
815-ASVDV50000MHZLCT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC 50MHz Continuous Volt 7050 package SMD RoHS: Compliant | 958 |
|
$0.9510 / $1.5900 | Buy Now |
|
Future Electronics | ASVDV Series 50 MHz 7 x 5 mm 1.8 to 3.3 V ±50 ppm XO SMT Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1300 / $1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8160 / $1.0270 | Buy Now |
DISTI #
65063752
|
Verical | Oscillator XO 50MHz ±50ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2242 | Americas - 380 |
|
$1.0954 / $1.9261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy