Part Details for ASVHSVH16K305 by JST Manufacturing
Overview of ASVHSVH16K305 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASVHSVH16K305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3107-ND
|
DigiKey | JUMPER SVH-41T-P1.1 X2 12" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7164 In Stock |
|
$0.4718 / $0.9400 | Buy Now |
|
Future Electronics | Black 16 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 1000Box |
|
$0.4650 / $0.5000 | Buy Now |
Part Details for ASVHSVH16K305
ASVHSVH16K305 CAD Models
ASVHSVH16K305 Part Data Attributes
|
ASVHSVH16K305
JST Manufacturing
Buy Now
|
Compare Parts:
ASVHSVH16K305
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |