Part Details for ASVHSVH16K51 by JST Manufacturing
Overview of ASVHSVH16K51 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASVHSVH16K51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3105-ND
|
DigiKey | JUMPER SVH-41T-P1.1 X2 2" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3316 In Stock |
|
$0.2766 / $0.5900 | Buy Now |
|
Future Electronics | 1 Conductors 1 Row 16 AWG 2.00" (50.80mm) Length Black Socket to Socket Jumper RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.2950 | Buy Now |
Part Details for ASVHSVH16K51
ASVHSVH16K51 CAD Models
ASVHSVH16K51 Part Data Attributes
|
ASVHSVH16K51
JST Manufacturing
Buy Now
|
Compare Parts:
ASVHSVH16K51
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |