Part Details for ASVM-BLANK-LC-T by Abracon Corporation
Overview of ASVM-BLANK-LC-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASVM-BLANK-LC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MEMS Oscillator - Freq Programmable - Tol (+/-) 50ppm - 1.8 to 3.3VDC - SMD-QFN - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$3.1700 / $19.3100 | Buy Now |