-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 12.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0978
|
Newark | Mems Osc Xo 12.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-12.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5300 / $3.2400 | Buy Now |
DISTI #
535-11214-1-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ LVCMOS Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7714 / $4.1600 | Buy Now |
DISTI #
815-ASVMB-12MLYT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 12.0000MHZ LVCMOS RoHS: Compliant | 891 |
|
$2.5700 / $3.1700 | Buy Now |
|
Future Electronics | 12mHz Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 12.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - Standby Pin - -40°C to +85°C - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$2.4300 / $5.1000 | Buy Now |
DISTI #
69148516
|
Verical | Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.0154 | Buy Now |
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 12MHZ NOM | 14 |
|
$2.9700 / $5.9400 | Buy Now |
|
Ameya Holding Limited | OSC MEMS 12.000MHZ CMOS SMD | 1000 |
|
RFQ | |
DISTI #
ASVMB-12.000MHZ-LY-T
|
Avnet Abacus | Silicon Oscillator 12MHz 15pF �10ppm 4-Pin QFN EP T/R - Tape and Reel (Alt: ASVMB-12.000MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ASVMB-12.000MHZ-LY-T
|
Avnet Asia | Silicon Oscillator 12MHz 15pF ±10ppm 4-Pin QFN EP T/R (Alt: ASVMB-12.000MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$2.4500 / $2.7606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVMB-12.000MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMB-12.000MHZ-LY-T
Abracon Corporation
MEMS OSC XO 12.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASVMB-12.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMB-12.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMB-12.000MHZ-XY-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | ASVMB-12.000MHZ-LY-T vs ASVMB-12.000MHZ-XY-T |