There are no models available for this part yet.
Overview of ASVMPC-100.000MHZ-T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASVMPC-100.000MHZ-T3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45T7598
|
Newark | Mems Osc Xo 100.0000Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMPC-100.000MHZ-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.0500 | Buy Now | |
DISTI #
ASVMPC-100.000MHZ-T3-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ CMOS SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
ASVMPC-100.000MHZ-
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASVMPC-100.000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | MEMS Oscillator - 100.000MHZ (+/-) 50ppm - CMOS Output - 2.25 to 3.6VDC - SMD - Tri-state Enable Pin - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.6100 / $4.4200 | Buy Now |
CAD Models for ASVMPC-100.000MHZ-T3 by Abracon Corporation
Part Data Attributes for ASVMPC-100.000MHZ-T3 by Abracon Corporation
ASVMPC-100.000MHZ-T3
Abracon Corporation
|
|
---|---|
Samacsys Manufacturer
|
ABRACON
|
Want to compare parts?
-
ASVMPC-100.000MHZ-T3Abracon CorporationVS
-