-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 100.0000MHZ HCSL SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7785
|
Newark | Mems Oscillator, 100Mhz, 7 X 5Mm, Hcsl, Frequency Nom:100Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asvmp Series, Oscillator Output Compatibility:Hcsl Rohs Compliant: Yes |Abracon ASVMPHC-100.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9600 | Buy Now |
DISTI #
535-9475-1-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.8148 / $5.9100 | Buy Now |
DISTI #
815-MPHC100000MHZLRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 100.0000MHZ HCSL SMD RoHS: Compliant | 1000 |
|
$3.3400 / $4.5900 | Buy Now |
|
Future Electronics | Oscillator MEMS 100MHz ±25ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin QFN EP SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.6100 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 100.000MHZ (+/-) 25ppm - HCSL Output - 2.25 to 3.6VDC - SMD - Tri-state Enable Pin - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$3.4400 / $9.4400 | Buy Now |
|
Quest Components | HSCL OUTPUT CLOCK OSCILLATOR | 13 |
|
$2.5452 / $5.0904 | Buy Now |
DISTI #
ASVMPHC-100.000MHZ-LR-T
|
Avnet Abacus | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASVMPHC-100.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVMPHC-100.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMPHC-100.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 100.0000MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STAND-BY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |