Part Details for ASVMPLP-312.500MHZ-EC-T by Abracon Corporation
Overview of ASVMPLP-312.500MHZ-EC-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASVMPLP-312.500MHZ-EC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12179-1-ND
|
DigiKey | MEMS OSC XO 312.5000MHZ LVPECL Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0700 | Buy Now |
DISTI #
ASVMPLP-312.500MHZ-EC-T
|
Avnet Americas | OSC 312.500 MHZ LVPECL MEMS SMD - Tape and Reel (Alt: ASVMPLP-312.500MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Oscillator - 312.500MHZ (+/-) 50ppm - LVPECL Output - 2.25 to 3.6VDC - SMD - Tri-state Enable Pin - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.3800 / $4.9900 | Buy Now |
DISTI #
ASVMPLP-312.500MHZ-EC-T
|
Avnet Americas | OSC 312.500 MHZ LVPECL MEMS SMD - Tape and Reel (Alt: ASVMPLP-312.500MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |