-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 200.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0850
|
Newark | Mems Osc, 200Mhz, Lvds, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Abracon ASVMPLV-200.000MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1929 |
|
$5.6400 / $6.6000 | Buy Now |
DISTI #
73AJ1585
|
Newark | Mems Osc, 200Mhz, Lvds, 7Mm X 5Mm Rohs Compliant: Yes |Abracon ASVMPLV-200.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.6200 / $4.7000 | Buy Now |
DISTI #
535-ASVMPLV-200.000MHZ-LR-TCT-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$4.6460 / $6.5000 | Buy Now |
DISTI #
815-ASVMPLV-200-LRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 200.0000MHZ LVDS SMD RoHS: Compliant | 492 |
|
$4.6300 / $6.3400 | Buy Now |
DISTI #
E54:1762_08532907
|
Arrow Electronics | Oscillator MEMS 200MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Date Code: 2322 | Europe - 1000 |
|
$4.3490 / $4.4770 | Buy Now |
|
Future Electronics | 200.000MHZ Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.8300 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 200.000MHZ (+/-) 25ppm - LVDS Output - 2.25 to 3.6VDC - SMD - Tri-state Enable Pin - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$4.0100 / $5.8500 | Buy Now |
DISTI #
77772709
|
Verical | Oscillator MEMS 200MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2322 | Americas - 1000 |
|
$4.3490 / $4.4770 | Buy Now |
DISTI #
ASVMPLV-200.000MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator, 200 MHz, SMD, 7mm x 5mm, 25 ppm, 3.3 V, ASVMP, LVDS - Tape and Reel (Alt: ASVMPLV-200.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3573087RL
|
element14 Asia-Pacific | MEMS OSC, 200MHZ, LVDS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 1929 |
|
$4.8596 / $6.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVMPLV-200.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMPLV-200.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 200.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS |