Part Details for ASVMX-100.000MHZ-5ABD-T by Abracon Corporation
Overview of ASVMX-100.000MHZ-5ABD-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5495A/BDA | Rochester Electronics LLC | 5495A - Shift Register, 4-Bit - Dual marked (M38510/00901BDA) | |
R5F2L35ABDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for ASVMX-100.000MHZ-5ABD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASVMX-100.000MHZ-5
|
Avnet Americas | Clock Oscillator 100MHz 2.375 to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: ASVMX-100.000MHZ-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71470970
|
RS | Frequency Control - - ASVMX-100.000MHz-5ABD-T | Abracon ASVMX-100.000MHZ-5ABD-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $5.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1100 / $14.0100 | Buy Now |
Part Details for ASVMX-100.000MHZ-5ABD-T
ASVMX-100.000MHZ-5ABD-T CAD Models
ASVMX-100.000MHZ-5ABD-T Part Data Attributes
|
ASVMX-100.000MHZ-5ABD-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMX-100.000MHZ-5ABD-T
Abracon Corporation
XTAL OSC XO 100.0000MHZ HCSL SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HSCL | |
Output Load | 50 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.4mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASVMX-100.000MHZ-5ABD-T
This table gives cross-reference parts and alternative options found for ASVMX-100.000MHZ-5ABD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMX-100.000MHZ-5ABD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMX-100.000MHZ-5ABD-T | XTAL OSC XO 100.0000MHZ HCSL SMD | Abracon Corporation | ASVMX-100.000MHZ-5ABD-T vs ASFLMX-100.000MHZ-5ABD-T |
ASVMX-100.000MHZ-5ABD | XTAL OSC XO 100.0000MHZ HCSL SMD | Abracon Corporation | ASVMX-100.000MHZ-5ABD-T vs ASVMX-100.000MHZ-5ABD |