Oscillators
ASVMX-156.250MHZ-3BNR
Abracon Corporation
Description: XTAL OSC XO 156.2500MHZ LVPECL

Overview of ASVMX-156.250MHZ-3BNR by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB2010-1SD Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max
PWB1010-1LC Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT

Price & Stock for ASVMX-156.250MHZ-3BNR by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-12995-ND
DigiKey XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 172 Lead time: 49 Weeks Container: Bulk Temporarily Out of Stock
  • 172 $8.0856
$8.0856 Buy Now
DISTI # ASVMX-156.250MHZ-3
Avnet Americas Clock Oscillator 156.25MHz 2.375 to 3.63V 6-Pin LGA Bulk/Tube - Bulk (Alt: ASVMX-156.250MHZ-3) RoHS: Compliant Min Qty: 172 Package Multiple: 43 Lead time: 48 Weeks, 0 Days Container: Bulk 0
  • 172 $7.8376
$7.8376 Buy Now
DISTI # 815-ASVMX-156.2-3BNR
Mouser Electronics Standard Clock Oscillators XTAL OSC XO 156.2500MHZ LVPECL RoHS: Compliant 0
  • 172 $8.0800
$8.0800 Order Now
DISTI # 71470957
RS Frequency Control - - ASVMX-156.250MHz-3BNR | Abracon ASVMX-156.250MHZ-3BNR RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk 0
  • 172 $9.1200
  • 860 $8.6700
  • 1,720 $8.2100
  • 3,440 $7.7600
$7.7600 / $9.1200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 172 Package Multiple: 43 Lead time: 48 Weeks Container: Bulk 0
Bulk
  • 172 $7.1600
$7.1600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 43 $11.4500
  • 86 $8.5900
  • 129 $8.0200
  • 172 $7.8500
$7.8500 / $11.4500 Buy Now
DISTI # ASVMX-156.250MHZ-3BNR
Avnet Abacus Clock Oscillator 156.25MHz 2.375 to 3.63V 6-Pin LGA Bulk/Tube (Alt: ASVMX-156.250MHZ-3BNR) RoHS: Compliant Min Qty: 172 Package Multiple: 43 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ASVMX-156.250MHZ-3BNR by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASVMX-156.250MHZ-3BNR by Abracon Corporation

ASVMX-156.250MHZ-3BNR
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
48 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
COMPLEMENTARY OUTPUT; BULK; TUBE
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.1mm x 5.1mm x 1.4mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.375 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASVMX-156.250MHZ-3BNR
    Abracon Corporation
    XTAL OSC XO 156.2500MHZ LVPECL
    VS

Related Parts for ASVMX-156.250MHZ-3BNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASVMX-156.250MHZ-3BNR by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASVMX-156.250MHZ-3BNR by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASVMX-156.250MHZ-3BNR would you like to use for your alert(s)?
  • Please alert me when ASVMX-156.250MHZ-3BNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASVMX-156.250MHZ-3BNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASVMX-156.250MHZ-3BNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASVMX-156.250MHZ-3BNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASVMX-156.250MHZ-3BNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASVMX-156.250MHZ-3BNR by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: