-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 16.3690MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7704
|
Newark | Clipped Sine Output Oscillator, 16.369Mhz Nom |Abracon ASVTX-12-A-16.369MHZ-I15-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$3.1700 / $3.6500 | Buy Now |
DISTI #
2266-ASVTX-12-A-16.369MHZ-I15-TTR-ND
|
DigiKey | XTAL OSC VCTCXO 16.3690MHZ SNWV Min Qty: 1 Lead time: 53 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$3.6200 | Buy Now |
DISTI #
535-11785-1-ND
|
DigiKey | XTAL OSC VCTCXO 16.3690MHZ SNWV Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | Ultra Miniatutre SMD VC/TCXO Oscillator - 16.369 MHz - ±1.5ppm Stability - Clipped Sine Wave Output - 3V Supply - 4-SMD - No Lead - 1000 Pcs / Reel. RoHS: Compliant |
3000 Partner Stock |
|
$3.3800 / $4.4400 | Buy Now |
|
Master Electronics | Ultra Miniatutre SMD VC/TCXO Oscillator - 16.369 MHz - ±1.5ppm Stability - Clipped Sine Wave Output - 3V Supply - 4-SMD - No Lead - 1000 Pcs / Reel. RoHS: Compliant |
3000 Partner Stock |
|
$3.3800 / $4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVTX-12-A-16.369MHZ-I15-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-12-A-16.369MHZ-I15-T
Abracon Corporation
XTAL OSC VCTCXO 16.3690MHZ SNWV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 9.5 ppm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 16.369 MHz | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC6,.08X.1,52/42 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ASVTX-12-A-16.369MHZ-I15-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVTX-12-A-16.369MHZ-I15-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVTX-12-A-16.368MHZ-F15 | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.368MHZ-F15 |
ASVTX-12-A-16.367667MHZ-I15 | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.367667MHZ-I15 |
ASVTX-12-A-16.367667MHZ-E15-T | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.367667MHZ-E15-T |
ASVTX-12-A-16.367667MHZ-D15 | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.367667MHZ-D15 |
ASVTX-12-A-16.368MHZ-G15 | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.368MHZ-G15 |
ASVTX-12-A-16.369MHZ-H15 | Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.369MHZ-H15 |
ASVTX-12-A-16.367667MHZ-D15-T | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.367667MHZ-D15-T |
ASVTX-12-A-16.368MHZ-D15 | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.368MHZ-D15 |
ASVTX-12-A-16.367667MHZ-F15-T | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.367667MHZ-F15-T |
ASVTX-12-A-16.369MHZ-D15 | Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-A-16.369MHZ-I15-T vs ASVTX-12-A-16.369MHZ-D15 |