Part Details for ASVTX-12-A-40.000MHZ-I15-T3 by Abracon Corporation
Overview of ASVTX-12-A-40.000MHZ-I15-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ASVTX-12-A-40.000MHZ-I15-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASVTX-12-A-40.000MHZ-I15-T3TR-ND
|
DigiKey | XTAL OSC VCTCXO 40.0000MHZ SNWV Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASVTX-12-A-40.000MHZ-I15-T3
|
Avnet Americas | - Tape and Reel (Alt: ASVTX-12-A-40.000MHZ-I15-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVTX12A40MHZ-I15-T3
|
TTI | Abracon 40 MHZ SNWV Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ASVTX-12-A-40.000MHZ-I15-T3
|
Avnet Americas | - Tape and Reel (Alt: ASVTX-12-A-40.000MHZ-I15-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVTX-12-A-40.000MHZ-I15-T3
|
Avnet Americas | - Tape and Reel (Alt: ASVTX-12-A-40.000MHZ-I15-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ASVTX-12-A-40.000MHZ-I15-T3
ASVTX-12-A-40.000MHZ-I15-T3 CAD Models
ASVTX-12-A-40.000MHZ-I15-T3 Part Data Attributes
|
ASVTX-12-A-40.000MHZ-I15-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-12-A-40.000MHZ-I15-T3
Abracon Corporation
Clipped Sine Output Oscillator, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 9.5 ppm | |
Frequency Stability | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.08X.1,77/53 | |
Physical Dimension | 2.5mm X 2mm X 0.7mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |