Part Details for ASX07008-WP-R by PUI Audio
Overview of ASX07008-WP-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASX07008-WP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3029
|
Newark | 70Mm Waterproof Exciter With 25Mm Voice Coil - 8 Ohms, Transducer Function:Exciter, Product Range:-, Impedance:8Ohm |Pui Audio ASX07008-WP-R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
02AM8453
|
Newark | Exciter 5W 8Ohm 82Db 1200Hz Rohs Compliant: Yes |Pui Audio ASX07008-WP-R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8500 | Buy Now |
DISTI #
668-1564-ND
|
DigiKey | SPEAKER 8OHM 5W TOP PORT 82DB Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1866 In Stock |
|
$18.5588 / $26.2700 | Buy Now |
DISTI #
ASX07008-WP-R
|
Avnet Americas | Audio Sound Exciter - Boxed Product (Development Kits) (Alt: ASX07008-WP-R) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 1 Days Container: Box | 0 |
|
$20.8740 / $28.5437 | Buy Now |
DISTI #
665-ASX07008WPR
|
Mouser Electronics | Speakers & Transducers EXCITER 70MM 8 OHM 5W 82DB 1200 HZ RoHS: Compliant | 0 |
|
$18.5400 / $26.2600 | Order Now |
|
Onlinecomponents.com | EXCITER 70MM 8 OHM 5W 82DB 1200 HZ RoHS: Compliant | 0 |
|
$19.5500 / $25.8800 | Buy Now |
DISTI #
000000000006238736
|
Sager | Speakers & Transducers EXCITER 70MM 8 OHM 5W 82DB 1200 HZ Min Qty: 60 | 0 |
|
$20.4200 / $22.2700 | Buy Now |
DISTI #
ASX07008-WP-R
|
Avnet Abacus | Audio Sound Exciter (Alt: ASX07008-WP-R) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |