Part Details for ASX340AT2C00XPED0-TRBR by onsemi
Overview of ASX340AT2C00XPED0-TRBR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASX340AT2C00XPED0-TRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9313
|
Newark | Vga 1/4 Soc/ Reel |Onsemi ASX340AT2C00XPED0-TRBR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 | Buy Now |
DISTI #
5556-ASX340AT2C00XPED0-TRBRTR-ND
|
DigiKey | SENSOR IMAGE MONO CMOS 48-ILCC Min Qty: 2000 Lead time: 39 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$7.6010 | Buy Now |
Part Details for ASX340AT2C00XPED0-TRBR
ASX340AT2C00XPED0-TRBR CAD Models
ASX340AT2C00XPED0-TRBR Part Data Attributes
|
ASX340AT2C00XPED0-TRBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASX340AT2C00XPED0-TRBR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 503AE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 7.5 mm | |
Body Height | 1.28 mm | |
Body Length or Diameter | 7.5 mm | |
Data Rate | 27 Mbps | |
Dynamic Range | 87 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 728 | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.84-1.96V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 560 |
Alternate Parts for ASX340AT2C00XPED0-TRBR
This table gives cross-reference parts and alternative options found for ASX340AT2C00XPED0-TRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASX340AT2C00XPED0-TRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASX340AT2C00XPED0-DPBR1 | CMOS Image Sensor System-on-Chip, VGA, 1/4", 260-JTRAY, Automotive Qualified | onsemi | ASX340AT2C00XPED0-TRBR vs ASX340AT2C00XPED0-DPBR1 |
ASX340AT2C00XPED0-DPBR | CMOS Image Sensor System-on-Chip, VGA, 1/4", 2600-JTRAY, Automotive Qualified | onsemi | ASX340AT2C00XPED0-TRBR vs ASX340AT2C00XPED0-DPBR |