Part Details for ASX350AT3C00XPEA0-DR by onsemi
Overview of ASX350AT3C00XPEA0-DR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASX350AT3C00XPEA0-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASX350AT3C00XPEA0-DR-ND
|
DigiKey | IMAGE SENSOR Min Qty: 1 Lead time: 39 Weeks Container: Tray |
4160 In Stock |
|
$10.0544 / $16.6400 | Buy Now |
DISTI #
ASX350AT3C00XPEA0-
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 63-Pin IBGA Dry Pack - Trays (Alt: ASX350AT3C00XPEA0-) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Container: Tray | 0 |
|
$9.1996 / $10.2981 | Buy Now |
DISTI #
ASX350AT3C00XPEA0-
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 63-Pin IBGA Dry Pack - Trays (Alt: ASX350AT3C00XPEA0-) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Container: Tray | 0 |
|
$9.1996 / $10.2981 | Buy Now |
DISTI #
ASX350AT3C00XPEA0-
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 63-Pin IBGA Dry Pack - Trays (Alt: ASX350AT3C00XPEA0-) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Container: Tray | 0 |
|
$9.1996 / $10.2981 | Buy Now |
DISTI #
ASX350AT3C00XPEA0-DR
|
Avnet Silica | Image Sensor Color CMOS 640x480Pixels 63-Pin IBGA Dry Pack (Alt: ASX350AT3C00XPEA0-DR) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ASX350AT3C00XPEA0-DR
|
EBV Elektronik | Image Sensor Color CMOS 640x480Pixels 63-Pin IBGA Dry Pack (Alt: ASX350AT3C00XPEA0-DR) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3613968
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 4160 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$9.8405 | Buy Now |
Part Details for ASX350AT3C00XPEA0-DR
ASX350AT3C00XPEA0-DR CAD Models
ASX350AT3C00XPEA0-DR Part Data Attributes
|
ASX350AT3C00XPEA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASX350AT3C00XPEA0-DR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/5", 4160-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | 7 X 7 MM, 0.65 MM PITCH, IBGA-63 | |
Manufacturer Package Code | 503AD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-18 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT ANALOG VOLTAGE 2.66-2.94 V | |
Array Type | FRAME | |
Body Breadth | 7 mm | |
Body Height | 1.26 mm | |
Body Length or Diameter | 7 mm | |
Dynamic Range | 82.2 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 728 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/5 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 29-35mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75X3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 560 |