Part Details for ASXASXA22K203 by JST Manufacturing
Overview of ASXASXA22K203 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASXASXA22K203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4117-ND
|
DigiKey | JUMPER SXA-01T-P0.6 X2 8" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
301 In Stock |
|
$0.2003 / $0.4700 | Buy Now |
DISTI #
306-ASXASXA22K203
|
Mouser Electronics | Rectangular Cable Assemblies 8" XA / XAD SERIES STANDARD LEADS F-F RoHS: Compliant | 1000 |
|
$0.1960 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.2100 | Buy Now |