Part Details for ASY39100-002 by Stewart Connector
Overview of ASY39100-002 by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASY39100-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4186
|
Newark | Modular Conn, 8P8C, Rj45 Plug, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Product Range:-Rohs Compliant: Yes |Stewart Connector ASY39100-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$5.6300 | Buy Now |
DISTI #
380-ASY39100-002-ND
|
DigiKey | MOD PLUG TERMINATOR 120 OHM 3/6 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
214 In Stock |
|
$6.6141 / $11.1000 | Buy Now |
|
Onlinecomponents.com | RJ45 Terminator - 120 ohm - pin 3/6 RoHS: Compliant | 0 |
|
$6.5600 / $9.5600 | Buy Now |
DISTI #
000000000006390734
|
Sager | Modular Connectors / Ethernet Connectors RJ45 terminator 120 ohm pin 3/6 Min Qty: 200 | 0 |
|
$7.5100 / $8.3500 | Buy Now |