Part Details for AT-115V by Hirose Electric Co Ltd
Overview of AT-115V by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for AT-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6532
|
Newark | Fixed Attenuators (Sma Type, Plug-Jack) |Hirose(Hrs) AT-115V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.3900 / $85.7000 | Buy Now |
DISTI #
H12149-ND
|
DigiKey | RF ATTENUATOR 15DB 50OHM SMA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$65.9300 | Buy Now |
DISTI #
AT-115V
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Receptacle Straight - Bag (Alt: AT-115V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$54.3750 / $63.0750 | Buy Now |
DISTI #
798-AT-115V
|
Mouser Electronics | Attenuators - Interconnects LP ATTENUATOR 15DB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HIRAT-115V
|
Heilind Electronics | 354-0277-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.6800 / $76.8000 | Buy Now |
DISTI #
000000000003968384
|
Sager | Attenuators - Interconnects LP ATTENUATOR 15DB Min Qty: 1 | 0 |
|
$47.2000 / $58.0000 | Buy Now |
Part Details for AT-115V
AT-115V CAD Models
AT-115V Part Data Attributes
|
AT-115V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-115V
Hirose Electric Co Ltd
LOW POWER ATTENUATOR 15DB
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Contact Finish Termination | GOLD |