Part Details for AT-23053 by ASSMANN WSW components GmbH
Overview of AT-23053 by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-23053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10304-ND
|
DigiKey | ADAPT DB25F TO 6P6C JACK BEIGE Min Qty: 1 Lead time: 16 Weeks Container: Bag |
316 In Stock |
|
$2.7938 / $5.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 | 0 |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com |
342 In Stock |
|
$3.3000 / $5.5000 | Buy Now | |
|
Master Electronics |
342 In Stock |
|
$3.3000 / $5.5000 | Buy Now |
Part Details for AT-23053
AT-23053 CAD Models
AT-23053 Part Data Attributes
|
AT-23053
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-23053
ASSMANN WSW components GmbH
Rectangular Connector Adapter, 25 Contacts(Side1), 6 Contacts(Side2), Panel Mount, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 6 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |