Part Details for AT-23064 by ASSMANN WSW components GmbH
Overview of AT-23064 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-23064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10307-ND
|
DigiKey | ADAPT DB9M TO 6P6C JACK BEIGE Min Qty: 1 Lead time: 16 Weeks Container: Bag |
359 In Stock |
|
$1.8694 / $3.4600 | Buy Now |
DISTI #
V99:2348_19895965
|
Arrow Electronics | ADAPTER DSUB 9POS M - RJ12 JACK Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$0.9590 / $1.1933 | Buy Now |
|
Future Electronics | 9 Position Male D-Sub Adapter Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$2.1200 / $2.4000 | Buy Now |
|
Onlinecomponents.com | ADAPTER DSUB 9POS M - RJ12 JACK |
490 In Stock |
|
$2.0300 / $3.1600 | Buy Now |
|
Master Electronics | ADAPTER DSUB 9POS M - RJ12 JACK |
490 In Stock |
|
$2.0300 / $3.1600 | Buy Now |
Part Details for AT-23064
AT-23064 CAD Models
AT-23064 Part Data Attributes:
|
AT-23064
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-23064
ASSMANN WSW components GmbH
Rectangular Connector Adapter, 9 Contacts(Side1), 6 Contacts(Side2), Panel Mount, Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 6 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |