Part Details for AT-24-01-06 by Maury Microwave Corporation
Overview of AT-24-01-06 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-24-01-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-AT-24-01-06-ND
|
DigiKey | 2.4mm Microwave Attenuators Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$407.0000 / $453.0000 | Buy Now |
DISTI #
59577.1
|
TestEquity LLC | Maury Microwave AT-24-01-06 Attenuator, 6dB, 1 W, DC-50GHz, 2.45mm (m-f), AT Series | 0 |
|
$373.0000 | Buy Now |