There are no models available for this part yet.
Overview of AT-255 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AT-255 by TE Connectivity
Part Data Attributes for AT-255 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Package Description
|
PLASTIC, MO-178AA, SOT-25, 5 PIN
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for AT-255
This table gives cross-reference parts and alternative options found for AT-255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-255TR | RF/Microwave Attenuator, GAAS, | MACOM | AT-255 vs AT-255TR |
MAAVSS0006TR-3000 | MAAVSS0006TR-3000 | TE Connectivity | AT-255 vs MAAVSS0006TR-3000 |
Related Parts for AT-255
-
MGA-81563RF/Microwave Amplifiers
-
FMS008-6001-0Headers and Edge Type Connectors
-
LTM4644IYSwitching Regulator or Controllers
-
EP4CE6E22C8NField Programmable Gate Arrays
-
LM39102DLinear Regulator ICs
-
LM2904DOperational Amplifiers
-
1285AS-H-2R2MFixed Inductors
-
DAC7512NDigital to Analog Converters
-
SP3232ECTLine Driver or Receivers