Part Details for AT-42000-GP4 by Broadcom Limited
Overview of AT-42000-GP4 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-42000-GP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | TRANSISTOR NPN BIPOLAR CHIP | 1903 |
|
RFQ | |
DISTI #
AT-42000-GP4
|
EBV Elektronik | Trans GP BJT NPN 12V 0.08A DIE Tray (Alt: AT-42000-GP4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT-42000-GP4
AT-42000-GP4 CAD Models
AT-42000-GP4 Part Data Attributes
|
AT-42000-GP4
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AT-42000-GP4
Broadcom Limited
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN, DIE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | S-XUUC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for AT-42000-GP4
This table gives cross-reference parts and alternative options found for AT-42000-GP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-42000-GP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-42000-GP4 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN, DIE-2 | Agilent Technologies Inc | AT-42000-GP4 vs AT-42000-GP4 |
AT-42000-GP4G | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN, DIE-2 | Agilent Technologies Inc | AT-42000-GP4 vs AT-42000-GP4G |
AT-42000-GP4 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN | Hewlett Packard Co | AT-42000-GP4 vs AT-42000-GP4 |
AT-42000-GP4 | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, DIE-2 | Avago Technologies | AT-42000-GP4 vs AT-42000-GP4 |