Part Details for AT-42010 by Hewlett Packard Co
Overview of AT-42010 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AT-42010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$79.7810 | Buy Now |
Part Details for AT-42010
AT-42010 CAD Models
AT-42010 Part Data Attributes
|
AT-42010
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
AT-42010
Hewlett Packard Co
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | MICROWAVE, S-CQMW-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | S-CQMW-F4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.6 W | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for AT-42010
This table gives cross-reference parts and alternative options found for AT-42010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-42010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-42010 | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, MICROSTRIP PACKAGE-4 | Avago Technologies | AT-42010 vs AT-42010 |
AT-42010 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, MICROSTRIP PACKAGE-4 | Broadcom Limited | AT-42010 vs AT-42010 |
AT-42010 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN, HERMETIC SEALED, METAL CERAMIC, MICROSTRIP PACKAGE-4 | Agilent Technologies Inc | AT-42010 vs AT-42010 |