Part Details for AT-64020 by Broadcom Limited
Overview of AT-64020 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-64020
AT-64020 CAD Models
AT-64020 Part Data Attributes:
|
AT-64020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AT-64020
Broadcom Limited
RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DISK BUTTON, O-MRDB-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | O-MRDB-F4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for AT-64020
This table gives cross-reference parts and alternative options found for AT-64020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-64020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-64020 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN | Agilent Technologies Inc | AT-64020 vs AT-64020 |
AT-64020 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN | Hewlett Packard Co | AT-64020 vs AT-64020 |
AT-64020 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Avago Technologies | AT-64020 vs AT-64020 |