Part Details for AT-S-26-6/6/S-7-OE by ASSMANN WSW components GmbH
Overview of AT-S-26-6/6/S-7-OE by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for AT-S-26-6/6/S-7-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3663R-07-ND
|
DigiKey | CABLE MOD 6P6C PLUG TO CABLE 7' Min Qty: 1 Lead time: 19 Weeks Container: Box |
163 In Stock |
|
$1.2641 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2.132m 26AWG 6 POS Modular Plug PL RoHS: Compliant | 3 Factory Stock |
|
$1.1500 / $1.9400 | Buy Now |
|
Master Electronics | Cable Assembly 2.132m 26AWG 6 POS Modular Plug PL RoHS: Compliant | 3 Factory Stock |
|
$1.1500 / $1.9400 | Buy Now |
Part Details for AT-S-26-6/6/S-7-OE
AT-S-26-6/6/S-7-OE CAD Models
AT-S-26-6/6/S-7-OE Part Data Attributes
|
AT-S-26-6/6/S-7-OE
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-S-26-6/6/S-7-OE
ASSMANN WSW components GmbH
MOD CORD SGL-ENDED 6-6 SILVER 7'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 |